Xilinx XC6SLX150T-N3FGG484C

FPGA SpartanĀ®-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX150T-N3FGG484C.

IHS

Datasheet11 pages17 years ago

Xilinx SCT

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX150T-N3FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 438.46
Stock
42,733
111,234
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
11519
11519
Number of Logic Elements/Cells
147443
147443
Number of I/Os
540
540
Number of Gates
-
-
RAM Size
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Xilinx XC6SLX150T-N3FGG484C provided by its distributors.

FPGA SpartanĀ®-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 540 Max User I/O, Speed Grade-N3, Logic Cells 147443, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 11519 CLBs, 806MHz, 147443-Cell, CMOS, PBGA900

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE