Xilinx XC6SLX100T-3FG900C

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX100T-3FG900C.

IHS

Datasheet11 pages17 years ago

Xilinx SCT

CAD Models

Download Xilinx XC6SLX100T-3FG900C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 466.6
$ 466.6
Stock
47,682
177,228
177,228
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
900
900
900
Number of Logic Blocks (LABs)
7911
7911
7911
Number of Logic Elements/Cells
101261
101261
101261
Number of I/Os
498
498
498
Number of Gates
-
-
-
RAM Size
603 kB
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Xilinx XC6SLX100T-3FG900C provided by its distributors.

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
Spartan-6 FPGA, 498 Max User I/O, Speed Grade-3, Logic Cells 101261, FG900, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA900
IC FPGA 300 I/O 901FCBGA
IC FPGA 498 I/O 900FBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100T3FG900C