Xilinx XC6SLX100T-3FG676C

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX100T-3FG676C.

IHS

Datasheet11 pages17 years ago

Xilinx SCT

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX100T-3FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 390.39
$ 390.39
Stock
48,933
154,622
154,622
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
676
676
676
Number of Logic Blocks (LABs)
7911
7911
7911
Number of Logic Elements/Cells
101261
101261
101261
Number of I/Os
498
498
498
Number of Gates
-
-
-
RAM Size
603 kB
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC FPGA 300 I/O 676FCBGA / FPGA Artix-7 Family 75520 Cells 28nm Technology 1V 676-Pin FBGA Tray
Artix-7 FPGA, 300 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Industrial Grade, FGG676, RoHS
Artix-7 FPGA, 300 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Commercial Grade, FGG676, RoHS

Descriptions

Descriptions of Xilinx XC6SLX100T-3FG676C provided by its distributors.

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Spartan-6 FPGA, 498 Max User I/O, Speed Grade-3, Logic Cells 101261, FG676, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA676
IC SRAM 36MBIT PARALLEL 100LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100T3FG676C