Xilinx XC5VLX50-3FFG324C

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 324-Pin FC-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX50-3FFG324C.

IHS

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Xilinx XC5VLX50-3FFG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,422.96
Stock
67,101
57,490
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
324
324
Number of Logic Blocks (LABs)
3600
3600
Number of Logic Elements/Cells
46080
46080
Number of I/Os
220
220
Number of Gates
-
-
RAM Size
216 kB
216 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24

Descriptions

Descriptions of Xilinx XC5VLX50-3FFG324C provided by its distributors.

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 324-Pin FC-BGA
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA324
IC FPGA 220 I/O 324FBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE