Xilinx XC5VLX30T-2FF665C

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX30T-2FF665C.

IHS

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC5VLX30T-2FF665C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,205.82
$ 1,205.82
Stock
98,395
117,836
117,836
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
665
665
Number of Logic Blocks (LABs)
2400
2400
2400
Number of Logic Elements/Cells
30720
30720
30720
Number of I/Os
360
360
360
Number of Gates
-
-
-
RAM Size
162 kB
162 kB
162 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Related Parts

FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX30T-2FF665C provided by its distributors.

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 2400 CLBs, 1265MHz, 30720-Cell, CMOS, PBGA665
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 27 X 27 MM, FBGA-665
FPGA 2400 CLBS 1265 MHz PBGA665

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX30T2FF665C