Xilinx XC5VLX155-2FFG1760I

FPGA Virtex-5 LX Family 65nm (CMOS) Technology 1V 1760-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX155-2FFG1760I.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC5VLX155-2FFG1760I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5,207.78
Stock
207,804
245,249
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1760
1760
Number of Logic Blocks (LABs)
12160
12160
Number of Logic Elements/Cells
155648
155648
Number of I/Os
800
800
Number of Gates
-
-
RAM Size
864 kB
864 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Related Parts

FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 1760-Pin FCBGA
FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 1760-Pin FCBGA
FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 1760-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX155-2FFG1760I provided by its distributors.

FPGA Virtex-5 LX Family 65nm (CMOS) Technology 1V 1760-Pin FCBGA
Field Programmable Gate Array, 12160 CLBs, 155648-Cell, PBGA1760
FIELD PROGRAMMABLE GATE ARRAY, BGA-1760
IC MCU 16BIT 512KB FLASH 144LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE