Xilinx XC5VLX110T-2FFV1136C

FPGA Virtex®-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX110T-2FFV1136C.

IHS

Datasheet15 pages27 years ago

Augswan

Alternate Parts

Price @ 1000
$ 4,222.02
$ 4,222.02
Stock
28,142
136,193
136,193
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
-
1136
1136
Number of Logic Blocks (LABs)
8640
8640
8640
Number of Logic Elements/Cells
110592
110592
110592
Number of I/Os
-
640
640
Number of Gates
-
-
-
RAM Size
-
666 kB
666 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-08-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-04-02

Descriptions

Descriptions of Xilinx XC5VLX110T-2FFV1136C provided by its distributors.

FPGA Virtex®-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA
Field Programmable Gate Array, 710MHz, 8640-Cell, CMOS, PBGA1738
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX110T2FFV1136C