Xilinx XC5VLX110T-2FFG1738I

FPGA Virtex-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX110T-2FFG1738I.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Xilinx XC5VLX110T-2FFG1738I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6,921.37
$ 6,921.37
Stock
120,952
330,249
330,249
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1738
1738
1738
Number of Logic Blocks (LABs)
8640
8640
8640
Number of Logic Elements/Cells
110592
110592
110592
Number of I/Os
680
680
680
Number of Gates
-
-
-
RAM Size
666 kB
666 kB
666 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX110T-2FFG1738I provided by its distributors.

FPGA Virtex-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA
Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1738
FIELD PROGRAMMABLE GATE ARRAY, BGA-1738
IC SRAM 18MBIT PARALLEL 165FPBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX110T2FFG1738I