Xilinx XC5VLX110T-1FF1738I

FPGA Virtex-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX110T-1FF1738I.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Xilinx XC5VLX110T-1FF1738I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,119.84
$ 4,119.84
Stock
251,727
142,815
142,815
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1738
1738
1738
Number of Logic Blocks (LABs)
8640
8640
8640
Number of Logic Elements/Cells
110592
110592
110592
Number of I/Os
680
680
680
Number of Gates
-
-
-
RAM Size
666 kB
666 kB
666 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX110T-1FF1738I provided by its distributors.

FPGA Virtex-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1738-Pin FCBGA
Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1738
IC FPGA 680 I/O 1738FCBGA
MOD IPM 7-PAC L1 75A 600V

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX110T1FF1738I