AMD XC5215-6HQ208I

FPGA XC5200 23000 Gates 1936 Cells 83MHz 0.5um (CMOS) Technology 5V 208-Pin HSPQFP Tray
$ 137.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5215-6HQ208I.

Farnell

Datasheet73 pages27 years ago

CAD Models

Download AMD XC5215-6HQ208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 137.225
$ 126.825
Stock
84,254
47,957
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
208
208
Number of Logic Blocks (LABs)
484
484
Number of Logic Elements/Cells
484
484
Number of I/Os
-
-
Number of Gates
15000
15000
RAM Size
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of AMD XC5215-6HQ208I provided by its distributors.

FPGA XC5200 23000 Gates 1936 Cells 83MHz 0.5um (CMOS) Technology 5V 208-Pin HSPQFP Tray
Field Programmable Gate Array, 484 CLBs, 15000 Gates, 83MHz, 484-Cell, CMOS, PQFP208, QFP-208
FPGA 484 CLBS 15000 GATES 83 MHz PQFP208

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5215-6HQ208 I
  • XC52156HQ208I