Xilinx XC5215-5PQ160C

FPGA XC5200 Family 23K Gates 1936 Cells 83MHz 0.5um (CMOS) Technology 5V 160-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5215-5PQ160C.

IHS

Datasheet73 pages27 years ago

Components Direct

CAD Models

Download Xilinx XC5215-5PQ160C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.275
Stock
125,154
44,603
Authorized Distributors
0
3
Case/Package
QFP
QFP
Number of Pins
160
160
Number of Logic Blocks (LABs)
484
484
Number of Logic Elements/Cells
484
-
Number of I/Os
-
-
Number of Gates
15000
15000
RAM Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of Xilinx XC5215-5PQ160C provided by its distributors.

FPGA XC5200 Family 23K Gates 1936 Cells 83MHz 0.5um (CMOS) Technology 5V 160-Pin PQFP
Field Programmable Gate Array, 484 CLBs, 15000 Gates, 83MHz, 484-Cell, CMOS, PQFP160
CMOS OTHER RoHS Compliant GULL WING field programmable gate array 85C 4.6ns 83MHz 5V
FIELD PROGRAMMABLE GATE ARRAY, CMOS, QFP, QFP160,1.2SQ

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5215-5 PQ160C
  • XC52155PQ160C