Xilinx XC4VLX200-10FF1513C

FPGA Virtex-4 LX Family 200448 Cells 90nm (CMOS) Technology 1.2V 1513-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX200-10FF1513C.

IHS

Datasheet9 pages27 years ago

Augswan

_legacy Avnet

CAD Models

Download Xilinx XC4VLX200-10FF1513C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14,659.525
$ 14,659.525
Stock
101,791
153,008
153,008
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
1513
1513
Number of Logic Blocks (LABs)
22272
22272
22272
Number of Logic Elements/Cells
200448
200448
200448
Number of I/Os
-
960
960
Number of Gates
-
-
-
RAM Size
648 kB
756 kB
756 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-10

Related Parts

FPGA Virtex-4 LX Family 152064 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Virtex-4 LX Family 152064 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Virtex-4 LX Family 152064 Cells 90nm (CMOS) Technology 1.2V 1513-Pin FCBGA
Lattice SemiconductorLFE2M100E-7FN1152C
Field Programmable Gate Array, 11875 CLBS, 420MHz, 100000-Cell, PBGA1152

Descriptions

Descriptions of Xilinx XC4VLX200-10FF1513C provided by its distributors.

FPGA Virtex-4 LX Family 200448 Cells 90nm (CMOS) Technology 1.2V 1513-Pin FCBGA
Field Programmable Gate Array, 22272 CLBs, 1028MHz, 200448-Cell, CMOS, PBGA1513
IC FPGA 960 I/O 1513FCBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX20010FF1513C