AMD XC4028XLA-09BGG352C

FPGA XC4000XLA Family 28K Gates 2432 Cells 227MHz 0.35um (CMOS) Technology 3.3V 352-Pin BGA
$ 123.275
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4028XLA-09BGG352C.

Farnell

Datasheet40 pages0 years ago

Alternate Parts

Price @ 1000
$ 123.275
$ 208.7
Stock
27,426
53,519
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
-
352
Number of Logic Blocks (LABs)
1024
1024
Number of Logic Elements/Cells
-
1024
Number of I/Os
-
256
Number of Gates
18000
18000
RAM Size
-
4 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of AMD XC4028XLA-09BGG352C provided by its distributors.

FPGA XC4000XLA Family 28K Gates 2432 Cells 227MHz 0.35um (CMOS) Technology 3.3V 352-Pin BGA
Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 227MHz, 1024-Cell, CMOS, PQFP240
FPGA, CMOS, BGA-352;
FPGA, 1024 CLBS, 18000 GATES

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4028XLA09BGG352C