Xilinx XC4013XLA-09PQ240C

FPGA XC4000XLA Family 13K Gates 1368 Cells 227MHz 0.35um Technology 3.3V 240-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4013XLA-09PQ240C.

IHS

Datasheet40 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 32.263
$ 32.263
Stock
131,430
94,665
94,665
Authorized Distributors
0
3
3
Case/Package
PQFP
BGA
BGA
Number of Pins
-
256
256
Number of Logic Blocks (LABs)
576
576
576
Number of Logic Elements/Cells
576
576
576
Number of I/Os
-
192
192
Number of Gates
10000
10000
10000
RAM Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of Xilinx XC4013XLA-09PQ240C provided by its distributors.

FPGA XC4000XLA Family 13K Gates 1368 Cells 227MHz 0.35um Technology 3.3V 240-Pin PQFP
FIELD PROGRAMMABLE GATE ARRAY Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, 576-Cell, CMOS, PQFP240
FPGA 576 CLBS 10000 GATES 227 MHz PQFP240
IC FPGA 13K GATE 1368 CELL 227MHZ 240-PIN PQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, PLASTIC, QFP-240

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4013-XLA-09PQ240C
  • XC4013XLA09PQ240C