AMD XC4013XL-1BG256C

FPGA XC4000XL 13000 Gates 1368 Cells 200MHz 0.35um Technology 3.3V 256-Pin BGA Tray
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsXC4013XL-1BG256C23
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4013XL-1BG256C.

Farnell

Datasheet68 pages27 years ago

Augswan

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 32.263
$ 32.263
Stock
23
81,612
81,612
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
576
576
576
Number of Logic Elements/Cells
576
576
576
Number of I/Os
192
192
192
Number of Gates
10000
10000
10000
RAM Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-10-13
LTD Date2010-04-13

Related Parts

FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP
FPGA IGLOO PLUS Family 60K Gates 512 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 289-Pin CSP Box
FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP

Descriptions

Descriptions of AMD XC4013XL-1BG256C provided by its distributors.

FPGA XC4000XL 13000 Gates 1368 Cells 200MHz 0.35um Technology 3.3V 256-Pin BGA Tray
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PBGA256
FPGA 576 CLBS 10000 GATES 200 MHz PBGA256
XC4000E/X XC4013XL 256-BBGA Tin/Lead (Sn63Pb37) field programmable gate array 2.55mm 3.3V 200MHz 1.3ns

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4013XL1BG256C