Xilinx XC4013XL-09BG256C

Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PQFP144
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4013XL-09BG256C.

IHS

Datasheet124 pages27 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 32.263
$ 32.263
Stock
96,512
92,561
92,561
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
576
576
576
Number of Logic Elements/Cells
576
576
576
Number of I/Os
192
192
192
Number of Gates
10000
10000
10000
RAM Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xilinx XC4013XL-09BG256C provided by its distributors.

Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PQFP144
IC FPGA 192 I/O 256BGA / FPGA XC4000X Family 13K Gates 1368 Cells 0.35um Technology 3.3V 256-Pin BGA
FPGA 576 CLBS 10000 GATES 217 MHz PBGA256
XC4000E/X XC4013XL 256-BBGA Tin/Lead (Sn63Pb37) field programmable gate array 2.55mm 3.3V 217MHz 1.2ns
IC TRANSCEIVER HALF 1/1 16SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 4013XL09BG256C
  • XC4013XL09BG256C