Xilinx XC4010E-3BG225C

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, PBGA225
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4010E-3BG225C.

IHS

Datasheet17 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 129.425
Stock
133,591
54,366
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
225
225
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
400
400
Number of I/Os
160
160
Number of Gates
7000
7000
RAM Size
1.6 kB
1.6 kB
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of Xilinx XC4010E-3BG225C provided by its distributors.

Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, PBGA225
IC FPGA 160 I/O 225PBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4010E-3BG225C .
  • XC4010E3BG225C