
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC3S4000-5FG676C | 1,471 | 10 | Bulk | 9h | |||||||
| Worldway Electronics | XC3S4000-5FG676C | 1,994 | 7 | Bulk | 13h | |||||||
| Win Source | WS-XC3S4000-5FG676C | 10 | 1 | 13h | ||||||||
| IC Components Ltd. | XC3S4000-5FG676C | 90,400 | 12h | |||||||||
| Esaler Electronic | XC3S4000-5FG676C | 40 | 19h |
Download AMD XC3S4000-5FG676C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XC3S4000-5FG676C provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: