AMD XC3S200-4FT256I

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200-4FT256I.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC3S200-4FT256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.46
$ 74.46
Stock
149,759
327,753
327,753
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
480
480
480
Number of Logic Elements/Cells
4320
4320
4320
Number of I/Os
-
173
173
Number of Gates
200000
200000
200000
RAM Size
27 kB
27 kB
27 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 250K Gates 5508 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP10E-3F256C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP10E-4FN256C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP10E-3FN256C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S200-4FT256I provided by its distributors.

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 480 CLBs, 200000 Gates, 630MHz, 4320-Cell, CMOS, PBGA256
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP208
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC SPARTAN3 FPGA 200K STD 256-PIN FTBGA
200000 System Gate 1.2 Volt Fpga

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200-4 FT256I
  • XC3S200-4-FT256I
  • XC3S200-4FT256I.
  • XC3S2004FT256I