AMD XC3S200-4FT256C

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200-4FT256C.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

Sierra IC

CAD Models

Download AMD XC3S200-4FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.46
$ 74.46
Stock
151,190
335,576
335,576
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
480
480
480
Number of Logic Elements/Cells
4320
4320
4320
Number of I/Os
-
173
173
Number of Gates
200000
200000
200000
RAM Size
27 kB
27 kB
27 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 250K Gates 5508 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP10E-3F256C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP10E-4FN256C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP10E-3FN256C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S200-4FT256C provided by its distributors.

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
SPARTAN-3 FPGA FAMILY Field Programmable Gate Array, 480 CLBs, 200000 Gates, 630MHz, 4320-Cell, CMOS, PBGA256
ICD,FPGA,XC3S200,256BG,3 200K GATES,4320LOGIC CELL173 I/O,SPEED-4,SPARTAN-3
200000 System Gate 1.2 Volt Fpga Rohs Compliant: No
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP208
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200--4FT256C
  • XC3S200-4 FT 256 C
  • XC3S200-4FT256C.
  • XC3S2004-FT256C
  • XC3S2004FT-256C
  • XC3S2004FT256C
  • XC3S200_4FT256C