AMD XC3S1400A-4FGG676I

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1400A-4FGG676I.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

iiiC

Farnell

CAD Models

Download AMD XC3S1400A-4FGG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 1.5M Gates 29952 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFXP2-30E-5F672I
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFXP2-30E-5F672C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S1400A-4FGG676I provided by its distributors.

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 770MHz, 25344-Cell, CMOS, PBGA484
FPGA, SPARTAN-3A, 1400K, 676FBGA; No. of Logic Blocks:2816; No. of Gates:1400000; No. of Macrocells:25344; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:589824; No. of I/O's:502; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:676; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1400A4FGG676I