Xilinx XC3S1200E-4FTG256CS1

Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC3S1200E-4FTG256CS1.

IHS

Datasheet227 pages7 years ago

_legacy Avnet

CAD Models

Download Xilinx XC3S1200E-4FTG256CS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.495
Stock
45,925
190,430
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
2168
2168
Number of Logic Elements/Cells
19512
19512
Number of I/Os
-
190
Number of Gates
1.2e+06
1.2e+06
RAM Size
63 kB
63 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-12-03
LTD Date2014-06-03

Descriptions

Descriptions of Xilinx XC3S1200E-4FTG256CS1 provided by its distributors.

Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA256
CMOS OTHER 2008 RoHS Compliant field programmable gate array 85C 63kB 0.76ns 572MHz
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LBGA, BGA256,16X16,40

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1200E4FTG256CS1