AMD XC3S1200E-4FG400I

FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1200E-4FG400I.

IHS

Datasheet227 pages7 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC3S1200E-4FG400I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 213.12
Stock
166,138
176,979
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
400
400
Number of Logic Blocks (LABs)
2168
2168
Number of Logic Elements/Cells
19512
19512
Number of I/Os
304
304
Number of Gates
1.2e+06
1.2e+06
RAM Size
63 kB
63 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 725MHz 90nm Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLFE2M20SE-5FN484C
FPGA - Field Programmable Gate Array 19K LUTs 304 I/O S-Ser SERDES DSP -5
Lattice SemiconductorLFXP20E-5FN388C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.2V 388-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-6F484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S1200E-4FG400I provided by its distributors.

FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
SPARTAN-3E FPGA Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA400
BGA-400 Programmable Logic Device (CPLDs/FPGAs) ROHS
Xc3S1200E-4Fg400I Rohs Compliant: No |Amd XC3S1200E-4FG400I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1200E-4FG400I.
  • XC3S1200E4FG400I