AMD XC3195-5PC84I

Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, CPGA223
$ 30.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3195-5PC84I.

Farnell

Datasheet9 pages0 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.925
$ 29.175
Stock
62,723
54,351
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
484
484
Number of Logic Elements/Cells
484
484
Number of I/Os
-
-
Number of Gates
6500
6500
RAM Size
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of AMD XC3195-5PC84I provided by its distributors.

Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, CPGA223
FPGA 484 CLBS 6500 GATES 190 MHz PQCC84
- Programmable Logic Device (CPLDs/FPGAs) ROHS
Field programmable gate arrays
CAP ALUM 10000UF 20% 500V SCREW

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC31955PC84I