Xilinx XC2VP7-6FF672C

FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP7-6FF672C.

IHS

Datasheet432 pages14 years ago

CAD Models

Download Xilinx XC2VP7-6FF672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,897.75
Stock
120,217
217,923
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
672
Number of Logic Blocks (LABs)
1232
1232
Number of Logic Elements/Cells
11088
11088
Number of I/Os
-
396
Number of Gates
-
-
RAM Size
99 kB
99 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 896-Pin FCBGA

Descriptions

Descriptions of Xilinx XC2VP7-6FF672C provided by its distributors.

FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Field Programmable Gate Array, 1232 CLBs, 1200MHz, 11088-Cell, CMOS, PBGA672
FPGA 1232 CLBS 1200 MHz PBGA672
CAP ALUM POLY 100UF 20% 10V SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP7-6-FF672C
  • XC2VP76FF672C