Xilinx XC2VP50-5FF1152I

FPGA Virtex-II Pro Family 53136 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP50-5FF1152I.

IHS

Datasheet432 pages14 years ago

CAD Models

Download Xilinx XC2VP50-5FF1152I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10,262.23
Stock
184,933
207,394
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
5904
5904
Number of Logic Elements/Cells
53136
53136
Number of I/Os
692
-
Number of Gates
-
-
RAM Size
522 kB
522 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Virtex-II Pro and Virtex-II Pro X Platform FPGAs | IC FPGA 692 I/O 1152FCBGA
FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA

Descriptions

Descriptions of Xilinx XC2VP50-5FF1152I provided by its distributors.

FPGA Virtex-II Pro Family 53136 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Field Programmable Gate Array, 5904 CLBs, 1050MHz, 53136-Cell, CMOS, PBGA1148
SENSOR DIGITAL -55C-125C MICRO8
CONN SOCKET FPC .4MM 24POS SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP505FF1152I