AMD XC2VP30-5FG676C

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2VP30-5FG676C.

IHS

Datasheet432 pages14 years ago

CAD Models

Download AMD XC2VP30-5FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 566.469
Stock
169,970
241,235
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
676
Number of Logic Blocks (LABs)
3424
3424
Number of Logic Elements/Cells
30816
30816
Number of I/Os
-
416
Number of Gates
-
-
RAM Size
306 kB
306 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
Lattice SemiconductorLFE2M35E-6FN256I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-7FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE5UM-45F-7BG554C
FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 554-Pin CABGA Tray

Descriptions

Descriptions of AMD XC2VP30-5FG676C provided by its distributors.

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Field Programmable Gate Array, 3424 CLBs, 1200MHz, 30816-Cell, CMOS, PBGA1152
FPGA 3424 CLBS 1050 MHz PBGA676

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP305FG676C