Xilinx XC2VP2-5FG256C

FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 256-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP2-5FG256C.

IHS

Datasheet432 pages14 years ago

CAD Models

Download Xilinx XC2VP2-5FG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 610.83
Stock
93,129
238,311
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
256
Number of Logic Blocks (LABs)
352
352
Number of Logic Elements/Cells
3168
3168
Number of I/Os
-
140
Number of Gates
-
-
RAM Size
27 kB
27 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLFXP10C-3F388I
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP10E-4FN256C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP10C-4FN388C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
FPGA Virtex-II Pro Family 3168 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 256-Pin FBGA
FPGA Virtex-II Pro Family 3168 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 3168 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA

Descriptions

Descriptions of Xilinx XC2VP2-5FG256C provided by its distributors.

FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 256-Pin FBGA
Field Programmable Gate Array, 2320 CLBs, 1050MHz, 20880-Cell, CMOS, PBGA676
IC MCU 32BIT 192KB FLSH 48UFQFPN

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP2-5FG256C.
  • XC2VP25FG256C