Xilinx XC2V3000-4FGG676C

Field Programmable Gate Array, 3584 CLBs, 3000000 Gates, 650MHz, 32256-Cell, CMOS, PBGA676
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2V3000-4FGG676C.

IHS

Datasheet319 pages12 years ago

Augswan

iiiC

DigiKey

LKR

CAD Models

Download Xilinx XC2V3000-4FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 821.113
Stock
109,329
56,245
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
3584
3584
Number of Logic Elements/Cells
32256
32256
Number of I/Os
484
484
Number of Gates
3e+06
3e+06
RAM Size
216 kB
216 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of Xilinx XC2V3000-4FGG676C provided by its distributors.

Field Programmable Gate Array, 3584 CLBs, 3000000 Gates, 650MHz, 32256-Cell, CMOS, PBGA676
FPGA 3584 CLBS 3000000 GATES 650 MHz PBGA676
IC REG LIN 3.3V 3A DDPAK/TO263-3
The Virtex-II family is a platform FPGA developed for high performance from low-density to high-density designs that are based on IP cores and customized modules. The family delivers complete solutions for telecommunication, wireless, networking, video, and DSP applications, including PCI, LVDS, and DDR interfaces. The leading-edge 0.15 um / 0.12 um CMOS 8-layer metal process and the Virtex-II architecture are optimized for high speed with low power consumption. Combining a wide variety of flexible features and a large range of densities up to 10 million system gates, the Virtex-II family enhances programmable logic design capabilities and is a powerful alternative to mask-programmed gates arrays. As shown in Table 1, the Virtex-II family comprises 11 members, ranging from 40K to 8M system gates.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V30004FGG676C