Xilinx XC2V250-4FGG456C

Field Programmable Gate Array, 384 CLBs, 250000 Gates, 650MHz, 3456-Cell, CMOS, PBGA456
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2V250-4FGG456C.

IHS

Datasheet319 pages12 years ago

Augswan

LKR

CAD Models

Download Xilinx XC2V250-4FGG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 102.478
Stock
150,218
77,582
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
456
-
Number of Logic Blocks (LABs)
384
384
Number of Logic Elements/Cells
3456
3456
Number of I/Os
200
-
Number of Gates
250000
250000
RAM Size
54 kB
54 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of Xilinx XC2V250-4FGG456C provided by its distributors.

Field Programmable Gate Array, 384 CLBs, 250000 Gates, 650MHz, 3456-Cell, CMOS, PBGA456
FPGA 384 CLBS 250000 GATES 650 MHz PBGA456
IC FPGA 200 I/O 456FBGA
Analog Circuit

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V2504FGG456C