AMD XC2V2000-4FF896I

FPGA Virtex-II 24192 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 896-Pin FCBGA Tray
$ 641.5
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2V2000-4FF896I.

Farnell

Datasheet319 pages12 years ago

Augswan

iiiC

CAD Models

Download AMD XC2V2000-4FF896I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 641.5
$ 426.055
Stock
49,426
98,407
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
896
896
Number of Logic Blocks (LABs)
2688
2688
Number of Logic Elements/Cells
24192
24192
Number of I/Os
624
624
Number of Gates
2e+06
2e+06
RAM Size
126 kB
126 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of AMD XC2V2000-4FF896I provided by its distributors.

FPGA Virtex-II 24192 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 896-Pin FCBGA Tray
Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA896
FPGA 2688 CLBS 2000000 GATES 650 MHz PBGA896
VIRTEX-II PLATFORM FPGA, 2M SYST
IC SRAM 512KBIT SPI/QUAD 8SOIC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V20004FF896I