Xilinx XC2V1000-4FGG456C

FPGA Virtex-II Family 1M Gates 11520 Cells 650MHz 0.15um Technology 1.5V 456-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2V1000-4FGG456C.

IHS

Datasheet319 pages12 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Xilinx XC2V1000-4FGG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.551
Stock
146,998
254,014
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
456
-
Number of Logic Blocks (LABs)
1280
1280
Number of Logic Elements/Cells
11520
11520
Number of I/Os
324
-
Number of Gates
1e+06
1e+06
RAM Size
90 kB
90 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of Xilinx XC2V1000-4FGG456C provided by its distributors.

FPGA Virtex-II Family 1M Gates 11520 Cells 650MHz 0.15um Technology 1.5V 456-Pin FBGA
Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA456
Programmable Logic Device (CPLD/FPGA)
IC TRANSLTR BIDIRECTIONAL 16QFN
The Virtex-II family is a platform FPGA developed for high performance from low-density to high-density designs that are based on IP cores and customized modules. The family delivers complete solutions for telecommunication, wireless, networking, video, and DSP applications, including PCI, LVDS, and DDR interfaces. The leading-edge 0.15 um / 0.12 um CMOS 8-layer metal process and the Virtex-II architecture are optimized for high speed with low power consumption. Combining a wide variety of flexible features and a large range of densities up to 10 million system gates, the Virtex-II family enhances programmable logic design capabilities and is a powerful alternative to mask-programmed gates arrays. As shown in Table 1, the Virtex-II family comprises 11 members, ranging from 40K to 8M system gates.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V10004FGG456C