AMD XC2V1000-4FGG256C

FPGA Virtex-II 11520 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 256-Pin FPBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2V1000-4FGG256C.

IHS

Datasheet319 pages12 years ago

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC2V1000-4FGG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Related Parts

Lattice SemiconductorLFEC10E-3FN256C
FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3F256C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray

Descriptions

Descriptions of AMD XC2V1000-4FGG256C provided by its distributors.

FPGA Virtex-II 11520 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 256-Pin FPBGA Tray
Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA256
Lead Free CMOS 2007 RoHS Compliant FPGA 0C~85C TJ 90kB 650MHz 1.5V
FPGA 1280 CLBS 1000000 GATES 650 MHz PBGA256
The Virtex-II family is a platform FPGA developed for high performance from low-density to high-density designs that are based on IP cores and customized modules. The family delivers complete solutions for telecommunication, wireless, networking, video, and DSP applications, including PCI, LVDS, and DDR interfaces. The leading-edge 0.15 um / 0.12 um CMOS 8-layer metal process and the Virtex-II architecture are optimized for high speed with low power consumption. Combining a wide variety of flexible features and a large range of densities up to 10 million system gates, the Virtex-II family enhances programmable logic design capabilities and is a powerful alternative to mask-programmed gates arrays. As shown in Table 1, the Virtex-II family comprises 11 members, ranging from 40K to 8M system gates.

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V10004FGG256C