Xilinx XC2S50E-6FT256I

FPGA SpartanĀ®-IIE Family 50K Gates 1728 Cells 357MHz 0.15um Technology 1.8V 256-Pin FTBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S50E-6FT256I.

IHS

Datasheet108 pages12 years ago

_legacy Avnet

CAD Models

Download Xilinx XC2S50E-6FT256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.428
Stock
127,312
212,326
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
384
384
Number of Logic Elements/Cells
1728
1728
Number of I/Os
-
182
Number of Gates
23000
23000
RAM Size
4 kB
4 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-20
LTD Date2014-09-20

Descriptions

Descriptions of Xilinx XC2S50E-6FT256I provided by its distributors.

FPGA SpartanĀ®-IIE Family 50K Gates 1728 Cells 357MHz 0.15um Technology 1.8V 256-Pin FTBGA
SPARTAN-IIE 1.8V FPGA Field Programmable Gate Array, 384 CLBs, 23000 Gates, 357MHz, 1728-Cell, CMOS, PBGA256
CMOS Non-RoHS Compliant BALL BOTTOM field programmable gate array 100C 4kB 0.47ns 357MHz
IC FPGA SPARTAN-IIE 182 I/O 256-PIN FPBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-256

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S50E6FT256I