
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC2S50E-6FT256C | 302 | 150 | Tray | 3h | |||||||
| Worldway Electronics | XC2S50E6FT256C | 10,550 | 7 | Tray | 6h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC2S50E-6FT256C | 12,504 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-XC2S50E-6FT256C | 13,397 | 3 | 7h | ||||||||
| Antdic Electronics | XC2S50E-6FT256C | 41,914 | >1wk |
Download datasheets and manufacturer documentation for Xilinx XC2S50E-6FT256C.
Download Xilinx XC2S50E-6FT256C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC2S50E-6FT256C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC2S50E-6FT256C.