Xilinx XC2S30-5PQ208I

Field Programmable Gate Array, 1536 CLBs, 93000 Gates, 357MHz, 6912-Cell, CMOS, PBGA256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S30-5PQ208I.

IHS

Datasheet99 pages5 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Xilinx XC2S30-5PQ208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.25
Stock
84,155
148,777
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
216
216
Number of Logic Elements/Cells
972
972
Number of I/Os
140
140
Number of Gates
30000
30000
RAM Size
3 kB
3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-11-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Xilinx XC2S30-5PQ208I provided by its distributors.

Field Programmable Gate Array, 1536 CLBs, 93000 Gates, 357MHz, 6912-Cell, CMOS, PBGA256
Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, PQFP208
IC FPGA 140 I/O 208QFP / FPGA Spartan®-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 208-Pin HSPQFP EP
IC TXRX NON-INVERT 2.7V 48TVSOP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S305PQ208I