Xilinx XC2S150E-6FT256C

FPGA Spartan®-IIE Family 150K Gates 3888 Cells 357MHz 0.15um Technology 1.8V 256-Pin FTBGA
$ 39.458
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S150E-6FT256C.

IHS

Datasheet108 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xilinx XC2S150E-6FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.458
$ 6.6
Stock
111,996
150,715
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
864
864
Number of Logic Elements/Cells
3888
3888
Number of I/Os
-
-
Number of Gates
52000
52000
RAM Size
6 kB
6 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31
LTD Date2014-09-30

Descriptions

Descriptions of Xilinx XC2S150E-6FT256C provided by its distributors.

FPGA Spartan®-IIE Family 150K Gates 3888 Cells 357MHz 0.15um Technology 1.8V 256-Pin FTBGA
Field Programmable Gate Array, 864 CLBs, 52000 Gates, 400MHz, 3888-Cell, CMOS, PQFP208
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-256
IC MCU 32BIT 256KB FLASH 100LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S150E6FT256C