Xilinx XC2S15-5CS144C

Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PBGA256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S15-5CS144C.

IHS

Datasheet99 pages5 years ago

Augswan

DigiKey

CAD Models

Download Xilinx XC2S15-5CS144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
Stock
253,353
49,906
Authorized Distributors
0
3
Case/Package
TFBGA
TFBGA
Number of Pins
144
144
Number of Logic Blocks (LABs)
96
96
Number of Logic Elements/Cells
432
432
Number of I/Os
86
86
Number of Gates
15000
15000
RAM Size
2 kB
2 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-03-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-03-05
LTD Date2005-09-05

Descriptions

Descriptions of Xilinx XC2S15-5CS144C provided by its distributors.

Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PBGA256
IC FPGA 86 I/O 144CSBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S15 5CS144C
  • XC2S155CS144C