AMD XC2C64A-5CPG56C

XC2C64A Coolrunner-ii Cpld | IC Cpld 64MC 4.6NS 56CSBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C64A-5CPG56C.

IHS

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download AMD XC2C64A-5CPG56C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.54
Stock
69,331
72,928
Authorized Distributors
0
1
Case/Package
LFBGA
LFBGA
Number of Pins
56
56
Propagation Delay
5 ns
5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
45
45
Memory Type
ROMless
ROMless
Max Frequency
333 MHz
333 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4064ZC-5T48C
CPLD ispMACH® 4000Z Family 64 Macro Cells 200MHz 1.8V 48-Pin TQFP Tray
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Lattice SemiconductorLC4064ZE-5TN48I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 200MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLC4064ZE-4MN64C
IC CPLD ISPMACH 4000ZE 64 MACROCELL CSBGA-64
CPLD XC9500XV Family 1.6K Gates 72 Macro Cells 222.2MHz CMOS Technology 2.5V 44-Pin VTQFP
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 192MHz 10mm 5.5ns 3V~3.6V

Descriptions

Descriptions of AMD XC2C64A-5CPG56C provided by its distributors.

XC2C64A CoolRunner-II CPLD | IC CPLD 64MC 4.6NS 56CSBGA
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 56-Pin CSBGA
Programmable Logic Device (CPLD/FPGA)
REAL DIGITAL DESIGN TECHNOLOGY 56-LFBGA CSPBGA 2001 XC2C64A complex programmable logic device 263MHz 6mm 5ns 1.7V~1.9V
Flash PLD, 5ns, 64-Cell, CMOS, PQFP44
Xc2c64a-5Cpg56c Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C64A-5CPG56C.
  • XC2C64A5CPG56C