Xilinx XC2C64-7VQG44C

Flash Pld, 7.5 Ns, 64-CELL, Cmos, 10 X 10 Mm, 0.80 Mm Pitch, VQFP-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2C64-7VQG44C.

IHS

Datasheet16 pages24 years ago

Alternate Parts

Price @ 1000
$ 8.475
$ 8.475
Stock
13,741
294,046
294,046
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
44
44
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
-
4
4
Number of I/Os
33
33
33
Memory Type
-
ROMless
ROMless
Max Frequency
-
200 MHz
200 MHz
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-04-24
LTD Date2006-10-24

Descriptions

Descriptions of Xilinx XC2C64-7VQG44C provided by its distributors.

FLASH PLD, 7.5 ns, 64-Cell, CMOS, 10 X 10 MM, 0.80 MM PITCH, VQFP-44
Flash PLD, 7.5ns, 64-Cell, CMOS, PQFP44
Flash PLD, 4ns, CMOS, PQCC44

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE