Xilinx XC2C64-7VQG100C

FLASH PLD, 7.5 ns, 64-Cell, CMOS, TFQFP, TQFP100, .63SQ
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2C64-7VQG100C.

IHS

Datasheet16 pages24 years ago

Alternate Parts

Price @ 1000
$ 12.12
$ 12.12
Stock
115,962
107,133
107,133
Authorized Distributors
0
1
1
Case/Package
-
TQFP
TQFP
Number of Pins
-
100
100
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
-
4
4
Number of I/Os
64
64
64
Memory Type
-
ROMless
ROMless
Max Frequency
-
200 MHz
200 MHz
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-04-24
LTD Date2006-10-24

Descriptions

Descriptions of Xilinx XC2C64-7VQG100C provided by its distributors.

FLASH PLD, 7.5 ns, 64-Cell, CMOS, TFQFP, TQFP100,.63SQ
Flash PLD, 7.5ns, 64-Cell, CMOS, PQFP100
Flash PLD, 4ns, CMOS, PBGA56
FLASH PLD 7.5 ns PQFP100
XC2C64-7VQG100C XILINX QFP
P87C51RD2BA NXP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C647VQG100C