Xilinx XC2C64-7VQ100C

IC Coolrunner Cpld 1.5K Gate 64 Cell VTQFP-100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2C64-7VQ100C.

IHS

Datasheet16 pages24 years ago

Sierra IC

CAD Models

Download Xilinx XC2C64-7VQ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.12
$ 12.12
Stock
148,602
189,258
189,258
Authorized Distributors
0
1
1
Case/Package
-
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
4
4
4
Number of I/Os
64
64
64
Memory Type
-
-
-
Max Frequency
159 MHz
200 MHz
200 MHz
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xilinx XC2C64-7VQ100C provided by its distributors.

IC COOLRUNNER CPLD 1.5K GATE 64 CELL VTQFP-100
FLASH PLD, 7.5 ns, 64-Cell, CMOS, TFQFP, TQFP100,.63SQ
Flash PLD, 7.5ns, 64-Cell, CMOS, PQFP100
XC2C64-7VQ100C XILINX QFP100
CONN D-SUB RCPT 9POS R/A SLDR

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C-647VQ100C
  • XC2C64-7VQ100-C
  • XC2C647VQ100C