AMD XC2C256-7VQ100C

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C256-7VQ100C.

IHS

Datasheet23 pages24 years ago

Augswan

_legacy Avnet

Sierra IC

CAD Models

Download AMD XC2C256-7VQ100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.07
Stock
133,679
226,594
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
80
80
Memory Type
-
EEPROM
Max Frequency
108 MHz
108 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner-II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
AEC-Q100 device qualification and full PPAP support | IC CPLD 256MC 7NS 100VQFP
Lattice SemiconductorLC4256ZE-7TN100C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-7TN100I
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4256ZC-75TN100I
CPLD ispMACH® 4000Z Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Descriptions

Descriptions of AMD XC2C256-7VQ100C provided by its distributors.

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP100
REAL DIGITAL DESIGN TECHNOLOGY 100-TQFP 2001 XC2C256 complex programmable logic device 152MHz 14mm 6.7ns 1.7V~1.9V
Flash PLD, 3ns, 32-Cell, CMOS, PBGA56

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C256-7VQ100C.
  • XC2C2567-VQ100C
  • XC2C2567VQ100C