AMD XC2C256-7CP132C

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C256-7CP132C.

IHS

Datasheet23 pages24 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download AMD XC2C256-7CP132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.025
Stock
178,323
222,674
Authorized Distributors
0
3
Case/Package
TFBGA
TFBGA
Number of Pins
132
132
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
106
106
Memory Type
-
-
Max Frequency
108 MHz
300 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
COOLRUNNER-II CPLD Flash PLD, 6ns, 256-Cell, CMOS, PBGA132
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PBGA132
Lattice SemiconductorLC4128ZE-7MN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin CSBGA Tray

Descriptions

Descriptions of AMD XC2C256-7CP132C provided by its distributors.

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PBGA256
Programmable Logic Device (CPLD/FPGA)
REAL DIGITAL DESIGN TECHNOLOGY 132-TFBGA CSPBGA 2001 XC2C256 complex programmable logic device 152MHz 8mm 6.7ns 1.7V~1.9V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C2567CP132C