AMD XC2C128-7CP132I

YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 152MHz 1.1mm 7ns 1.7V~1.9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C128-7CP132I.

IHS

Datasheet18 pages22 years ago

_legacy Avnet

CAD Models

Download AMD XC2C128-7CP132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.93
Stock
110,691
234,886
Authorized Distributors
0
2
Case/Package
TFBGA
TFBGA
Number of Pins
132
132
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
100
100
Memory Type
ROMless
ROMless
Max Frequency
119 MHz
119 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
YES 132-TFBGA CSPBGA 2001 XA2C128 complex programmable logic device 152MHz 1.1mm 7ns 1.7V~1.9V
YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 244MHz 1.1mm 6ns 1.7V~1.9V
Lattice SemiconductorLC4128ZE-7MN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin CSBGA Tray

Descriptions

Descriptions of AMD XC2C128-7CP132I provided by its distributors.

YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 152MHz 1.1mm 7ns 1.7V~1.9V
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP144

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C128-7CP132I.
  • XC2C1287CP132I