Xilinx XC2C128-6CP132C

CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2C128-6CP132C.

IHS

Datasheet18 pages22 years ago

_legacy Avnet

CAD Models

Download Xilinx XC2C128-6CP132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.61
Stock
112,996
160,512
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
132
132
Propagation Delay
6 ns
6 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
100
100
Memory Type
ROMless
ROMless
Max Frequency
152 MHz
152 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Related Parts

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PBGA132
YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 152MHz 1.1mm 7ns 1.7V~1.9V
YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 152MHz 1.1mm 7ns 1.7V~1.9V
Lattice SemiconductorLC4128ZE-7MN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin CSBGA Tray

Descriptions

Descriptions of Xilinx XC2C128-6CP132C provided by its distributors.

CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA
Optimized for 1.8V systems | IC CPLD 128MC 5.7NS 132BGA
YES 132-TFBGA CSPBGA 2001 XC2C128 complex programmable logic device 244MHz 1.1mm 5.7ns 1.7V~1.9V
Flash PLD, 6ns, 128-Cell, PLA-Type, CMOS, PQFP100
FLASH PLD, 6 ns, 128-Cell, CMOS, 8 X 8 MM, 0.50 MM PITCH, CSP-132

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE