Xilinx XC18V02VQ44C0936

Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44
$ 157.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC18V02VQ44C0936.

IHS

Datasheet24 pages27 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 157.478
$ 86.75
$ 86.75
Stock
27,435
856,560
856,560
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Density
2 Mb
2 Mb
2 Mb
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-03
LTD Date2014-06-03

Descriptions

Descriptions of Xilinx XC18V02VQ44C0936 provided by its distributors.

Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44
Contact for details

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE