Xilinx XC17V02PC44I

Configuration Memory, 2MX1, Serial, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17V02PC44I.

IHS

Datasheet14 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Xilinx XC17V02PC44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.275
Stock
50,390
67,921
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Density
2 Mb
2 Mb
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-07-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-05-14
LTD Date2008-11-14

Descriptions

Descriptions of Xilinx XC17V02PC44I provided by its distributors.

Configuration Memory, 2MX1, Serial, CMOS, PQFP44
IC PROM SER 2MBIT 3.3V 44-PLCC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC17V02 PC44 I