Xilinx XC17V01SO20C

XC17V01 Tin/Lead (Sn85Pb15) EAR99 Tube ics fpga configuration 7.5mm 0.015mA 1Mb 3.3V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17V01SO20C.

IHS

Datasheet14 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Xilinx XC17V01SO20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.7
Stock
88,466
44,587
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
20
20
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-07-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-05-14
LTD Date2008-11-14

Descriptions

Descriptions of Xilinx XC17V01SO20C provided by its distributors.

XC17V01 Tin/Lead (Sn85Pb15) EAR99 Tube ics fpga configuration 7.5mm 0.015mA 1Mb 3.3V
Configuration Memory, 1MX1, Serial, CMOS, PDSO20
IC PROM SER 1MBIT 3.3V 20-SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE