Xilinx XC17S40PD8I

Configuration Memory, 329312X1, Serial, CMOS, PDIP8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17S40PD8I.

IHS

Datasheet11 pages27 years ago

CAD Models

Download Xilinx XC17S40PD8I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 54.218
Stock
81,287
70,508
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1998-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xilinx XC17S40PD8I provided by its distributors.

Configuration Memory, 329312X1, Serial, CMOS, PDIP8
SPECIALTY MEMORY CIRCUIT PDIP8
Memory Circuit, 329312X1, CMOS, PDSO20
POWER FIELD-EFFECT TRANSISTOR, 1

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE